
DXT5551P5-13 | |
|---|---|
DigiKey Part Number | DXT5551P5-13TR-ND - Tape & Reel (TR) DXT5551P5-13CT-ND - Cut Tape (CT) DXT5551P5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT5551P5-13 |
Description | TRANS NPN 160V 0.6A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 130MHz 2.25 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | DXT5551P5-13 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 2.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case PowerDI™ 5 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package PowerDI™ 5 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.74700 | ¥47.47 |
| 100 | ¥3.07970 | ¥307.97 |
| 500 | ¥2.35986 | ¥1,179.93 |
| 1,000 | ¥2.12789 | ¥2,127.89 |
| 2,000 | ¥1.93264 | ¥3,865.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.72122 | ¥8,606.10 |
| 10,000 | ¥1.59053 | ¥15,905.30 |
| 15,000 | ¥1.52395 | ¥22,859.25 |
| 25,000 | ¥1.44916 | ¥36,229.00 |
| 35,000 | ¥1.40489 | ¥49,171.15 |
| 50,000 | ¥1.36761 | ¥68,380.50 |






