50V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ24COM-02JTG

DigiKey Part Number
18-AQ24COM-02JTGTR-ND - Tape & Reel (TR)
18-AQ24COM-02JTGCT-ND - Cut Tape (CT)
18-AQ24COM-02JTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ24COM-02JTG
Description
TVS DIODE 24VWM 50VC SC703
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
250W
Mfr
Power Line Protection
No
Series
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
13pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
50V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.32500¥43.25
100¥2.79030¥279.03
500¥2.12870¥1,064.35
1,000¥1.91541¥1,915.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37026¥4,110.78
6,000¥1.25645¥7,538.70
9,000¥1.19844¥10,785.96
15,000¥1.17227¥17,584.05
Manufacturers Standard Package