Power Switch/Driver 1:1 N-Channel 2.5A PG-DSO-14-40-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS50902EKAXUMA1

DigiKey Part Number
BTS50902EKAXUMA1TR-ND - Tape & Reel (TR)
BTS50902EKAXUMA1CT-ND - Cut Tape (CT)
BTS50902EKAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS50902EKAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A PG-DSO-14-40-EP
Datasheet
 Datasheet
EDA/CAD Models
BTS50902EKAXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5V ~ 28V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
90mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-DSO-14-40-EP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,496
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥14.85300¥148.53
25¥13.53320¥338.33
100¥12.08080¥1,208.08
250¥11.38844¥2,847.11
500¥10.97098¥5,485.49
1,000¥10.62736¥10,627.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.26462¥25,661.55
5,000¥10.04604¥50,230.20
7,500¥9.93654¥74,524.05
Manufacturers Standard Package