
TGL2208-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGL2208-SMTR7TR-ND - Tape & Reel (TR) 2312-TGL2208-SMTR7CT-ND - Cut Tape (CT) 2312-TGL2208-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL2208-SMTR7 |
Description | 2-20GHZ 5W VPIN LIMITER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Radar 2GHz ~ 20GHz 5W 14-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Qorvo | Secondary Attributes 5W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-PowerLQFN |
Function Limiter | Supplier Device Package 14-QFN (3x3) |
Frequency 2GHz ~ 20GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥622.39000 | ¥622.39 |
| 25 | ¥422.00040 | ¥10,550.01 |
| 100 | ¥370.39750 | ¥37,039.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥302.61236 | ¥151,306.18 |




