RF Amplifier IC Radar 2GHz ~ 20GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2567-SM

DigiKey Part Number
2312-TGA2567-SM-ND
Manufacturer
Manufacturer Product Number
TGA2567-SM
Description
2-20 GHZ LNA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 20GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Qorvo
Voltage - Supply
5V ~ 6V
Packaging
Tray
Current - Supply
100mA
Part Status
Active
Test Frequency
2GHz ~ 20GHz
Frequency
2GHz ~ 20GHz
Mounting Type
Surface Mount
P1dB
19dBm
Package / Case
24-QFN Exposed Pad
Gain
17dB
Supplier Device Package
24-QFN (4x4)
Noise Figure
2.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 845
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,452.33000¥1,452.33
25¥1,039.76200¥25,994.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.