
QPA2597TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2597TR7TR-ND - Tape & Reel (TR) 2312-QPA2597TR7CT-ND - Cut Tape (CT) 2312-QPA2597TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2597TR7 |
Description | 2 - 6 GHZ MMIC POWER AMPLIFIER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Qorvo | Current - Supply 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Frequency 2GHz ~ 6GHz | Supplier Device Package 20-QFN (4x4) |
Gain 24dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥685.97000 | ¥685.97 |
| 10 | ¥570.15300 | ¥5,701.53 |
| 25 | ¥541.23880 | ¥13,530.97 |
| 100 | ¥509.46350 | ¥50,946.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥494.31744 | ¥123,579.36 |






