
TGA2227-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGA2227-SMTR7TR-ND - Tape & Reel (TR) 2312-TGA2227-SMTR7CT-ND - Cut Tape (CT) 2312-TGA2227-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGA2227-SMTR7 |
Description | 2-22 GHZ LNA (EG0677/ EG0282C/EG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 22GHz 14-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 22GHz | |
P1dB | 25.4dBm | |
Gain | 15.7dB | |
Noise Figure | 2.7dB | |
RF Type | Radar | |
Voltage - Supply | 5V ~ 15V | |
Current - Supply | 125mA | |
Test Frequency | 2GHz ~ 22GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerFQFN | |
Supplier Device Package | 14-QFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,368.59000 | ¥1,368.59 |
| 25 | ¥928.08440 | ¥23,202.11 |
| 100 | ¥917.01420 | ¥91,701.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥818.76268 | ¥204,690.67 |




