RF IC Bias Tee General Purpose 1.5GHz ~ 28GHz 30dBm RF Input Power 16-MCLP (3.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT-283+

DigiKey Part Number
3157-MBT-283+TR-ND - Tape & Reel (TR)
3157-MBT-283+CT-ND - Cut Tape (CT)
3157-MBT-283+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBT-283+
Description
50 OHM WIDEBAND, 1.5 TO 28 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 1.5GHz ~ 28GHz 30dBm RF Input Power 16-MCLP (3.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MBT-283+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Mini-Circuits
Secondary Attributes
30dBm RF Input Power
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VQFN Exposed Pad
Function
Bias Tee
Supplier Device Package
16-MCLP (3.5x2.5)
Frequency
1.5GHz ~ 28GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥341.80000¥341.80
10¥273.30700¥2,733.07
20¥227.65650¥4,553.13
50¥193.41860¥9,670.93
100¥170.59350¥17,059.35
200¥149.18000¥29,836.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥127.22616¥254,452.32
Manufacturers Standard Package