SKY67180-306LF | ||
---|---|---|
DigiKey Part Number | 863-SKY67180-306LFTR-ND - Tape & Reel (TR) 863-SKY67180-306LFCT-ND - Cut Tape (CT) 863-SKY67180-306LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY67180-306LF | |
Description | IC RF AMP 1.5GHZ-3.8GHZ 16QFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Cellular, GSM, HSDPA, LTE, W-CDMA 1.5GHz ~ 3.8GHz 16-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz ~ 3.8GHz | |
P1dB | 17dBm | |
Gain | 31dB | |
Noise Figure | 0.8dB | |
RF Type | Cellular, GSM, HSDPA, LTE, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 125mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.83000 | ¥36.83 |
10 | ¥33.10500 | ¥331.05 |
25 | ¥31.29680 | ¥782.42 |
100 | ¥27.12360 | ¥2,712.36 |
250 | ¥25.73288 | ¥6,433.22 |
500 | ¥23.09004 | ¥11,545.02 |
1,000 | ¥19.47357 | ¥19,473.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.49986 | ¥55,499.58 |