
HMC629ALP4E | |
|---|---|
DigiKey Part Number | 1127-3365-ND |
Manufacturer | |
Manufacturer Product Number | HMC629ALP4E |
Description | RF ATTENUATOR 45DB 50OHM 24VFQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 45dB 0 Hz ~ 10 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC629ALP4E Models |
Category | Frequency Range 0 Hz ~ 10 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Base Product Number |
Attenuation Value 45dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.30000 | ¥178.30 |
| 10 | ¥155.45100 | ¥1,554.51 |
| 25 | ¥147.51680 | ¥3,687.92 |
| 100 | ¥136.63690 | ¥13,663.69 |
| 250 | ¥130.12772 | ¥32,531.93 |
| 500 | ¥125.53706 | ¥62,768.53 |









