
HFCW-1042+ | |
|---|---|
DigiKey Part Number | 3157-HFCW-1042+TR-ND - Tape & Reel (TR) 3157-HFCW-1042+CT-ND - Cut Tape (CT) 3157-HFCW-1042+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCW-1042+ |
Description | RF FILTER HIGH PASS 10.6GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.6GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 8.5GHz Bandwidth 1.8dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 10.6GHz (Cutoff) | Height (Max) 0.029" (0.73mm) |
Bandwidth 8.5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.49000 | ¥127.49 |
| 20 | ¥63.75400 | ¥1,275.08 |
| 50 | ¥59.84200 | ¥2,992.10 |
| 100 | ¥57.30450 | ¥5,730.45 |
| 200 | ¥56.03575 | ¥11,207.15 |
| 500 | ¥54.13280 | ¥27,066.40 |
| 1,000 | ¥50.28150 | ¥50,281.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥44.93458 | ¥179,738.32 |










