RF Mixer IC General Purpose Up/Down Converter 7.5GHz ~ 13GHz 24-SMT (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD258C4

DigiKey Part Number
2312-CMD258C4TR-ND - Tape & Reel (TR)
2312-CMD258C4CT-ND - Cut Tape (CT)
2312-CMD258C4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD258C4
Description
7.5 - 13 GHZ IRM MIXER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 7.5GHz ~ 13GHz 24-SMT (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Mixers
2
Manufacturer
Qorvo
Secondary Attributes
Up/Down Converter
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
RF Type
General Purpose
Supplier Device Package
24-SMT (3.9x3.9)
Frequency
7.5GHz ~ 13GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥673.07000¥673.07
25¥460.65960¥11,516.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥376.35530¥37,635.53
Manufacturers Standard Package