



L7808ABD2T-TR | |
|---|---|
DigiKey Part Number | 497-1173-2-ND - Tape & Reel (TR) 497-1173-1-ND - Cut Tape (CT) 497-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7808ABD2T-TR |
Description | IC REG LINEAR 8V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7808ABD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.99600 | ¥59.96 |
| 25 | ¥5.41200 | ¥135.30 |
| 100 | ¥4.76680 | ¥476.68 |
| 250 | ¥4.45852 | ¥1,114.63 |
| 500 | ¥4.27294 | ¥2,136.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.12011 | ¥4,120.11 |
| 2,000 | ¥3.99437 | ¥7,988.74 |
| 3,000 | ¥3.93134 | ¥11,794.02 |
| 5,000 | ¥3.86153 | ¥19,307.65 |
| 7,000 | ¥3.82075 | ¥26,745.25 |
| 10,000 | ¥3.78148 | ¥37,814.80 |









