
EVAL-AD5764EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5764EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5764EBZ |
Description | EVAL BOARD FOR AD5764 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5764 - 16 Bit 30M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Settling Time 8µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part AD5764 |
Number of DAC's 4 | Contents Board(s), Cable(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 30M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,190.38000 | ¥1,190.38 |


