AD5764CSUZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥649.36000
Datasheet
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
High Speed Converters by Analog Devices

AD5764CSUZ

DigiKey Part Number
505-AD5764CSUZ-ND
Manufacturer
Manufacturer Product Number
AD5764CSUZ
Description
IC DAC 16BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD5764CSUZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±11.4V ~ 16.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.25V
Packaging
Tray
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
32-TQFP
Settling Time
10µs
Supplier Device Package
32-TQFP (7x7)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5764CSUZ-REEL7Analog Devices Inc.0505-AD5764CSUZ-REEL7CT-ND¥649.36000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥649.36000¥649.36
12¥533.62833¥6,403.54
36¥503.17639¥18,114.35
108¥480.80917¥51,927.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.