Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317BT

DigiKey Part Number
497-19621-ND
Manufacturer
Manufacturer Product Number
LM317BT
Description
IC REG LINEAR POS ADJ 1.5A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
LM317BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
40V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,777
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥6.12000¥61.20
50¥5.16200¥258.10
100¥4.86590¥486.59
250¥4.55232¥1,138.08
500¥4.36344¥2,181.72
1,000¥4.20789¥4,207.89
2,500¥4.04368¥10,109.20
5,000¥3.94472¥19,723.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.