Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1V 2 Output 1.3A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1V 2 Output 1.3A 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3471EDD#TRPBF

DigiKey Part Number
LT3471EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3471EDD#TRPBFCT-ND - Cut Tape (CT)
LT3471EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3471EDD#TRPBF
Description
IC REG BST CUK ADJ 1.3A DL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1V 2 Output 1.3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3471EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
±40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive and Negative (Dual Rail)
Operating Temperature
-40°C ~ 85°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
2.1V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.44000¥83.44
10¥65.03300¥650.33
25¥60.43880¥1,510.97
100¥55.38990¥5,538.99
250¥54.53336¥13,633.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥49.07668¥122,691.70
Manufacturers Standard Package