Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -2V, 3.2V 2 Output 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65131WTRGERQ1

DigiKey Part Number
296-TPS65131WTRGERQ1TR-ND - Tape & Reel (TR)
296-TPS65131WTRGERQ1CT-ND - Cut Tape (CT)
296-TPS65131WTRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65131WTRGERQ1
Description
IC REG BOOST ADJ DL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -2V, 3.2V 2 Output 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65131WTRGERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.38MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive and Negative (Dual Rail)
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
2
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
24-VQFN (4x4)
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,483
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.64000¥24.64
10¥18.43400¥184.34
25¥16.87760¥421.94
100¥15.16470¥1,516.47
250¥14.34744¥3,586.86
500¥14.08282¥7,041.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.94927¥38,847.81
6,000¥12.70434¥76,226.04
Manufacturers Standard Package