
SI2323DS | |
|---|---|
DigiKey Part Number | 4518-SI2323DSTR-ND - Tape & Reel (TR) 4518-SI2323DSCT-ND - Cut Tape (CT) 4518-SI2323DSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2323DS |
Description | MOSFET P-CH 20V 3.7A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 39mOhm @ 4.7A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.36500 | ¥23.65 |
| 100 | ¥1.49360 | ¥149.36 |
| 500 | ¥1.11512 | ¥557.56 |
| 1,000 | ¥0.99281 | ¥992.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83714 | ¥2,511.42 |
| 6,000 | ¥0.75864 | ¥4,551.84 |
| 9,000 | ¥0.71861 | ¥6,467.49 |
| 15,000 | ¥0.67361 | ¥10,104.15 |
| 21,000 | ¥0.64696 | ¥13,586.16 |
| 30,000 | ¥0.62105 | ¥18,631.50 |










