
TPS65130RGER | |
|---|---|
DigiKey Part Number | 296-17080-2-ND - Tape & Reel (TR) 296-17080-1-ND - Cut Tape (CT) 296-17080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65130RGER |
Description | IC REG BUCK BOOST ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 700mA (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65130RGER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V, -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.38MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65130RGET | Texas Instruments | 610 | 296-41861-1-ND | ¥36.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.26000 | ¥30.26 |
| 10 | ¥22.71300 | ¥227.13 |
| 25 | ¥20.82800 | ¥520.70 |
| 100 | ¥18.75530 | ¥1,875.53 |
| 250 | ¥17.76640 | ¥4,441.60 |
| 500 | ¥17.53326 | ¥8,766.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.07397 | ¥48,221.91 |











