
7V-24.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1805-2-ND - Tape & Reel (TR) 887-1805-1-ND - Cut Tape (CT) 887-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-24.000MAAV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-24.000MAAV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.07700 | ¥50.77 |
| 25 | ¥4.79960 | ¥119.99 |
| 50 | ¥4.60120 | ¥230.06 |
| 100 | ¥4.41010 | ¥441.01 |
| 250 | ¥4.17080 | ¥1,042.70 |
| 500 | ¥3.99812 | ¥1,999.06 |
| 1,000 | ¥3.83273 | ¥3,832.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.58467 | ¥10,754.01 |
| 6,000 | ¥3.43654 | ¥20,619.24 |
| 9,000 | ¥3.35281 | ¥30,175.29 |
| 15,000 | ¥3.25027 | ¥48,754.05 |
| 21,000 | ¥3.18448 | ¥66,874.08 |



