Similar
Similar

2N7002L | |
|---|---|
DigiKey Part Number | 2N7002LTR-ND - Tape & Reel (TR) 2N7002LCT-ND - Cut Tape (CT) 2N7002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002L |
Description | MOSFET N-CH 60V 115MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002L Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | Diotec Semiconductor | 75,616 | 4878-2N7002CT-ND | ¥1.32000 | Similar |
| 2N7002 TR PBFREE | Central Semiconductor Corp | 152,167 | 1514-2N7002TRPBFREECT-ND | ¥4.47000 | Similar |
| 2N7002-G | Microchip Technology | 9,649 | 2N7002-GMCCT-ND | ¥5.29000 | Similar |
| 2N7002K_R1_00001 | Panjit International Inc. | 52,492 | 3757-2N7002K_R1_00001CT-ND | ¥0.99000 | Similar |















