Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP
10 MSOP EP Pad View
Linear Technology LT3042 Linear Regulators | Digi-Key Daily

LT3042IMSE#TRPBF

DigiKey Part Number
LT3042IMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3042IMSE#TRPBFCT-ND - Cut Tape (CT)
LT3042IMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3042IMSE#TRPBF
Description
IC REG LINEAR POS ADJ 10MSOP-EP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3042IMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.35V @ 200mA (Typ)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
117dB ~ 56dB (120Hz ~ 10MHz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
10-MSOP-EP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,107
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.56000¥68.56
10¥53.09200¥530.92
25¥49.22480¥1,230.62
100¥44.97670¥4,497.67
250¥43.90508¥10,976.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥39.66650¥99,166.25
Manufacturers Standard Package