EVAL-CN0511-RPIZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-CN0511-RPIZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-CN0511-RPIZ | |
Description | 5GHZ FUCNTION GENERATOR FOR RASP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | AD5693R, AD9166, ADF4372 Waveform Generator Clock Timing Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Clock Timing | |
Function | Waveform Generator | |
Utilized IC / Part | AD5693R, AD9166, ADF4372 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,533.92000 | ¥5,533.92 |