EVAL-ADMX2001EBZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-ADMX2001EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADMX2001EBZ | |
Description | CARRIER BOARD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ADMX2001 Signal Analysis Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Signal Analysis | |
Embedded | No | |
Utilized IC / Part | ADMX2001 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,050.53000 | ¥2,050.53 |