Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3093IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3093IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3093IDD#TRPBF |
Description | IC REG LIN NEG ADJ 200MA 12-DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3093IDD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 73dB (1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) -20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-DFN (3x3) |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3093EDD#PBF | Analog Devices Inc. | 1,547 | 505-LT3093EDD#PBF-ND | ¥61.03000 | Parametric Equivalent |
| LT3093EDD#TRPBF | Analog Devices Inc. | 5,987 | 505-LT3093EDD#TRPBFCT-ND | ¥61.03000 | Parametric Equivalent |
| LT3093IDD#PBF | Analog Devices Inc. | 1,912 | 505-LT3093IDD#PBF-ND | ¥66.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.65760 | ¥96,644.00 |






