581-M15-213L461
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581-M15-213L461

DigiKey Part Number
37-581-M15-213L461-ND
Manufacturer
Manufacturer Product Number
581-M15-213L461
Description
CONN MICRO-D RCPT 15POS R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Board Side (2-56)
Termination
Solder
Shell Material, Finish
Steel (Front) / Brass (Rear), Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.220" (5.60mm)
Features
Board Lock, Shielded
Voltage Rating
60VDC
Color
Black
Contact Form
Machined
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.07000¥272.07
10¥231.20600¥2,312.06
25¥216.73240¥5,418.31
80¥199.66500¥15,973.20
160¥190.14475¥30,423.16
320¥181.08119¥57,945.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.