380-015-113L001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
380-015-113L001
380-015-113L001
380-015-113L001

380-015-113L001

DigiKey Part Number
NOR1141-ND
Manufacturer
Manufacturer Product Number
380-015-113L001
Description
CONN MICRO-D PLG 15P PNL MT SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
380-015-113L001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Zinc Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.22000¥144.22
10¥122.55300¥1,225.53
25¥114.87280¥2,871.82
63¥107.62238¥6,780.21
126¥102.48810¥12,913.50
252¥97.60024¥24,595.26
504¥92.94770¥46,845.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.