



0834229014 | |
|---|---|
DigiKey Part Number | WM3568-ND |
Manufacturer | |
Manufacturer Product Number | 0834229014 |
Description | CONN MICRO-D HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0834229014 Models |
Category | Contact Type Signal |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side, Male Jackscrew (2-56) |
Packaging Bulk | Features Shielded |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Type, Micro-D | Operating Temperature -40°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 15 | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.68000 | ¥214.68 |
| 10 | ¥182.47400 | ¥1,824.74 |
| 25 | ¥171.05120 | ¥4,276.28 |
| 50 | ¥162.88940 | ¥8,144.47 |
| 100 | ¥155.11940 | ¥15,511.94 |
| 300 | ¥143.56097 | ¥43,068.29 |
| 500 | ¥138.48682 | ¥69,243.41 |















