
9809 060100 | |
|---|---|
DigiKey Part Number | BEL5939-100-ND |
Manufacturer | |
Manufacturer Product Number | 9809 060100 |
Description | MULTI-PAIR 18COND 28AWG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2960 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 18 (9 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/36 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.290" (7.37mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥128.42840 | ¥12,842.84 |

