320-9505-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320-9505-000

DigiKey Part Number
1003-1260-ND
Manufacturer
Manufacturer Product Number
320-9505-000
Description
JACKPOST ASSEMBLY KIT MDM 9-51
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For Micro D (MDM) Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
Micro D (MDM) Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.232" (5.89mm)
Length - Below Head
0.315" (8.00mm)
Thread Size
2-56 Socket, 2-56 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,546
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.51000¥87.51
10¥74.34900¥743.49
25¥69.68600¥1,742.15
50¥66.35940¥3,317.97
100¥63.19210¥6,319.21
250¥59.23780¥14,809.45
500¥56.41222¥28,206.11
1,000¥53.72313¥53,723.13
Manufacturers Standard Package