
M83513/05-02 | |
|---|---|
DigiKey Part Number | 1200-1286-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-02 |
Description | CONN JACKSCREW LP ALLEN 2-56 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Allen Head For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Allen Head | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.258" (6.55mm) | |
Thread Size | 2-56 | |
Grade | Military | |
Qualification | MIL-DTL-83513 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.18000 | ¥98.18 |
| 10 | ¥83.44800 | ¥834.48 |
| 25 | ¥78.22400 | ¥1,955.60 |
| 50 | ¥74.48720 | ¥3,724.36 |
| 100 | ¥70.93280 | ¥7,093.28 |
| 250 | ¥66.49448 | ¥16,623.62 |
| 500 | ¥63.32346 | ¥31,661.73 |
| 1,000 | ¥60.30450 | ¥60,304.50 |










