960-015-010R011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960-015-010R011

DigiKey Part Number
NOR1129-ND
Manufacturer
Manufacturer Product Number
960-015-010R011
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
960-015-010R011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
15
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Strain Relief
Features
Mating Screws 2-56
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.25000¥176.25
10¥149.79500¥1,497.95
25¥140.41400¥3,510.35
50¥133.71480¥6,685.74
100¥127.33390¥12,733.39
300¥117.84563¥35,353.69
500¥113.67954¥56,839.77
Manufacturers Standard Package