
CCA-009-I18R152 | |
|---|---|
DigiKey Part Number | NOR1146-ND |
Manufacturer | |
Manufacturer Product Number | CCA-009-I18R152 |
Description | CABLE ASSY D TO MIC D 9P 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer NorComp Inc. | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.44000 | ¥258.44 |
| 10 | ¥219.67600 | ¥2,196.76 |
| 25 | ¥205.92280 | ¥5,148.07 |
| 50 | ¥196.09820 | ¥9,804.91 |
| 100 | ¥186.74560 | ¥18,674.56 |
| 250 | ¥175.06788 | ¥43,766.97 |




