X4BD40L1-50100G | ||
---|---|---|
DigiKey Part Number | 1173-X4BD40L1-50100GTR-ND - Tape & Reel (TR) 1173-X4BD40L1-50100GCT-ND - Cut Tape (CT) 1173-X4BD40L1-50100GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X4BD40L1-50100G | |
Description | IC 5G BALUN 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 2.3GHz ~ 6GHz 1:2, 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:2, 50 / 100Ohm | |
Phase Difference | 7° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.79000 | ¥10.79 |
10 | ¥9.57100 | ¥95.71 |
25 | ¥8.64560 | ¥216.14 |
100 | ¥7.56520 | ¥756.52 |
250 | ¥6.63916 | ¥1,659.79 |
500 | ¥5.86702 | ¥2,933.51 |
1,000 | ¥4.63186 | ¥4,631.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.32307 | ¥17,292.28 |
8,000 | ¥4.10691 | ¥32,855.28 |
12,000 | ¥3.93708 | ¥47,244.96 |