



4400BL15A0100001E | |
|---|---|
DigiKey Part Number | 712-4400BL15A0100001ETR-ND - Tape & Reel (TR) 712-4400BL15A0100001ECT-ND - Cut Tape (CT) 712-4400BL15A0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4400BL15A0100001E |
Description | BALUN 2.8GHZ-6GHZ 1:2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.8GHz ~ 6GHz 1:2 |
Datasheet | Datasheet |
EDA/CAD Models | 4400BL15A0100001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.8GHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.41000 | ¥3.41 |
| 10 | ¥3.09900 | ¥30.99 |
| 25 | ¥2.98240 | ¥74.56 |
| 50 | ¥2.89420 | ¥144.71 |
| 100 | ¥2.80980 | ¥280.98 |
| 250 | ¥2.70088 | ¥675.22 |
| 500 | ¥2.62076 | ¥1,310.38 |
| 1,000 | ¥2.54225 | ¥2,542.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.39078 | ¥9,563.12 |
| 8,000 | ¥2.31779 | ¥18,542.32 |
| 12,000 | ¥2.27592 | ¥27,311.04 |
| 20,000 | ¥2.22404 | ¥44,480.80 |
| 28,000 | ¥2.19041 | ¥61,331.48 |
| 40,000 | ¥2.15523 | ¥86,209.20 |











