RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 400MHz ~ 8GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-83LNW+

DigiKey Part Number
3157-PMA3-83LNW+TR-ND - Tape & Reel (TR)
3157-PMA3-83LNW+CT-ND - Cut Tape (CT)
3157-PMA3-83LNW+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-83LNW+
Description
IC RF AMP LTE 400MHZ-8GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 400MHz ~ 8GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.75V ~ 5.25V, 5.75V ~ 6.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
75mA
Part Status
Active
Test Frequency
2GHz
Frequency
400MHz ~ 8GHz
Mounting Type
Surface Mount
P1dB
20.5dBm
Package / Case
12-VQFN Exposed Pad
Gain
20.5dB
Supplier Device Package
12-MCLP (3x3)
Noise Figure
2.2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.21000¥189.21
20¥147.76400¥2,955.28
50¥121.66460¥6,083.23
100¥108.56520¥10,856.52
200¥100.32895¥20,065.79
500¥91.99298¥45,996.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥81.17632¥81,176.32
Manufacturers Standard Package