BD3150L50100AHF | ||
---|---|---|
DigiKey Part Number | 1173-1185-2-ND - Tape & Reel (TR) 1173-1185-1-ND - Cut Tape (CT) 1173-1185-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD3150L50100AHF | |
Description | BALUN 3.1GHZ-5GHZ 50/100 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 3.1GHz ~ 5GHz 50 / 100Ohm 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | BD3150L50100AHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.1GHz ~ 5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | 12dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥6.83700 | ¥68.37 |
25 | ¥4.57880 | ¥114.47 |
50 | ¥4.07640 | ¥203.82 |
100 | ¥3.73400 | ¥373.40 |
250 | ¥3.35016 | ¥837.54 |
500 | ¥3.28040 | ¥1,640.20 |
1,000 | ¥2.37302 | ¥2,373.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.11378 | ¥8,455.12 |
8,000 | ¥1.95117 | ¥15,609.36 |
28,000 | ¥1.72759 | ¥48,372.52 |