X4BD40L1-5050G | ||
---|---|---|
DigiKey Part Number | 1173-X4BD40L1-5050GTR-ND - Tape & Reel (TR) 1173-X4BD40L1-5050GCT-ND - Cut Tape (CT) 1173-X4BD40L1-5050GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X4BD40L1-5050G | |
Description | IC 5G BALUN 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 3GHz ~ 6GHz 1:1, 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3GHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:1, 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
10 | ¥9.66200 | ¥96.62 |
25 | ¥8.72720 | ¥218.18 |
100 | ¥7.63670 | ¥763.67 |
250 | ¥6.70192 | ¥1,675.48 |
500 | ¥5.92250 | ¥2,961.25 |
1,000 | ¥4.67565 | ¥4,675.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.36394 | ¥17,455.76 |
8,000 | ¥4.14574 | ¥33,165.92 |
12,000 | ¥3.97430 | ¥47,691.60 |