
BBUP00321611600Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00321611600Y00TR-ND - Tape & Reel (TR) 553-BBUP00321611600Y00CT-ND - Cut Tape (CT) 553-BBUP00321611600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00321611600Y00 |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 12mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBU321611T-600Y-S | Cal-Chip Electronics, Inc. | 2,000 | 4713-FBU321611T-600Y-SCT-ND | ¥1.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.94000 | ¥1.94 |
| 10 | ¥1.36700 | ¥13.67 |
| 25 | ¥1.18480 | ¥29.62 |
| 50 | ¥1.05980 | ¥52.99 |
| 100 | ¥0.94690 | ¥94.69 |
| 250 | ¥0.81040 | ¥202.60 |
| 500 | ¥0.71606 | ¥358.03 |
| 1,000 | ¥0.62869 | ¥628.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50253 | ¥1,507.59 |
| 6,000 | ¥0.44522 | ¥2,671.32 |










