
SN74AXC2T245RSWR | |
|---|---|
DigiKey Part Number | 296-SN74AXC2T245RSWRTR-ND - Tape & Reel (TR) 296-SN74AXC2T245RSWRCT-ND - Cut Tape (CT) 296-SN74AXC2T245RSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC2T245RSWR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC2T245RSWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 10-UFQFN |
Number of Elements 1 | Supplier Device Package 10-UQFN (1.8x1.4) |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.30000 | ¥9.30 |
| 10 | ¥6.73600 | ¥67.36 |
| 25 | ¥6.08320 | ¥152.08 |
| 100 | ¥5.36310 | ¥536.31 |
| 250 | ¥5.02044 | ¥1,255.11 |
| 500 | ¥4.83148 | ¥2,415.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.43346 | ¥13,300.38 |
| 6,000 | ¥4.33061 | ¥25,983.66 |
| 9,000 | ¥4.27907 | ¥38,511.63 |
| 15,000 | ¥4.22201 | ¥63,330.15 |
| 21,000 | ¥4.18866 | ¥87,961.86 |










