
MPZ1608S260ATDH5 | |
|---|---|
DigiKey Part Number | 445-MPZ1608S260ATDH5TR-ND - Tape & Reel (TR) 445-MPZ1608S260ATDH5CT-ND - Cut Tape (CT) 445-MPZ1608S260ATDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S260ATDH5 |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S260ATDH5 Models |
Category | Current Rating (Max) 6A |
Manufacturer TDK | DC Resistance (DCR) (Max) 7mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.030" (0.75mm) |
Impedance @ Frequency 26 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.60000 | ¥6.00 |
| 25 | ¥0.52560 | ¥13.14 |
| 50 | ¥0.47080 | ¥23.54 |
| 100 | ¥0.42230 | ¥42.23 |
| 250 | ¥0.36360 | ¥90.90 |
| 500 | ¥0.32338 | ¥161.69 |
| 1,000 | ¥0.28618 | ¥286.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.21344 | ¥853.76 |
| 8,000 | ¥0.18451 | ¥1,476.08 |
| 12,000 | ¥0.17192 | ¥2,063.04 |







