MHC1608P260Z06BP6A0DG | |
---|---|
DigiKey Part Number | 3526-MHC1608P260Z06BP6A0DGCT-ND - Cut Tape (CT) 3526-MHC1608P260Z06BP6A0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1608P260Z06BP6A0DG |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14000 | ¥1.40 |
25 | ¥0.09200 | ¥2.30 |
50 | ¥0.08200 | ¥4.10 |
100 | ¥0.07550 | ¥7.55 |
250 | ¥0.06764 | ¥16.91 |
500 | ¥0.06618 | ¥33.09 |
1,000 | ¥0.04795 | ¥47.95 |