


IS25LX256-JHLE | |
|---|---|
DigiKey Part Number | 706-IS25LX256-JHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LX256-JHLE |
Description | IC FLASH 256MBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LX256-JHLE Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Octal I/O |
Packaging Tray | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.85000 | ¥76.85 |
| 10 | ¥71.48600 | ¥714.86 |
| 25 | ¥69.32000 | ¥1,733.00 |
| 50 | ¥67.67740 | ¥3,383.87 |
| 100 | ¥66.04200 | ¥6,604.20 |
| 480 | ¥62.39544 | ¥29,949.81 |
| 960 | ¥60.82003 | ¥58,387.23 |
| 1,440 | ¥59.91153 | ¥86,272.60 |











