Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62177DQCR

DigiKey Part Number
296-41856-2-ND - Tape & Reel (TR)
296-41856-1-ND - Cut Tape (CT)
296-41856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62177DQCR
Description
IC REG BUCK 3.3V 500MA 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62177DQCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
28V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
10-WSON (3x2)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,568
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
10¥10.26900¥102.69
25¥9.31800¥232.95
100¥8.27600¥827.60
250¥7.77932¥1,944.83
500¥7.47938¥3,739.69
1,000¥7.41054¥7,410.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.92813¥20,784.39
6,000¥6.77905¥40,674.30
9,000¥6.70441¥60,339.69
Manufacturers Standard Package