
TPS62175DQCR | |
|---|---|
DigiKey Part Number | 296-39451-2-ND - Tape & Reel (TR) 296-39451-1-ND - Cut Tape (CT) 296-39451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62175DQCR |
Description | IC REG BUCK BST ADJ 500MA 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62175DQCR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x2) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.48600 | ¥94.86 |
| 25 | ¥8.60760 | ¥215.19 |
| 100 | ¥7.64480 | ¥764.48 |
| 250 | ¥7.18596 | ¥1,796.49 |
| 500 | ¥6.90892 | ¥3,454.46 |
| 1,000 | ¥6.84532 | ¥6,845.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.92813 | ¥20,784.39 |
| 6,000 | ¥6.77905 | ¥40,674.30 |
| 9,000 | ¥6.70441 | ¥60,339.69 |















