


TPS71533DCKR | |
|---|---|
DigiKey Part Number | 296-12008-2-ND - Tape & Reel (TR) 296-12008-1-ND - Cut Tape (CT) 296-12008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71533DCKR |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71533DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.28400 | ¥42.84 |
| 25 | ¥3.84360 | ¥96.09 |
| 100 | ¥3.36650 | ¥336.65 |
| 250 | ¥3.13844 | ¥784.61 |
| 500 | ¥3.00066 | ¥1,500.33 |
| 1,000 | ¥2.88745 | ¥2,887.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.63335 | ¥7,900.05 |
| 6,000 | ¥2.56723 | ¥15,403.38 |
| 9,000 | ¥2.53410 | ¥22,806.90 |
| 15,000 | ¥2.49740 | ¥37,461.00 |
| 21,000 | ¥2.47595 | ¥51,994.95 |
| 30,000 | ¥2.45532 | ¥73,659.60 |









