
NC7S04P5X | |
|---|---|
DigiKey Part Number | NC7S04P5XTR-ND - Tape & Reel (TR) NC7S04P5XCT-ND - Cut Tape (CT) NC7S04P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S04P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S04P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.86000 | ¥0.86 |
| 10 | ¥0.44500 | ¥4.45 |
| 25 | ¥0.39000 | ¥9.75 |
| 100 | ¥0.32510 | ¥32.51 |
| 250 | ¥0.29464 | ¥73.66 |
| 500 | ¥0.27614 | ¥138.07 |
| 1,000 | ¥0.26092 | ¥260.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24204 | ¥726.12 |
| 6,000 | ¥0.23283 | ¥1,396.98 |
| 9,000 | ¥0.22821 | ¥2,053.89 |
| 15,000 | ¥0.22309 | ¥3,346.35 |
| 21,000 | ¥0.22010 | ¥4,622.10 |
| 30,000 | ¥0.21722 | ¥6,516.60 |
| 75,000 | ¥0.21103 | ¥15,827.25 |
| 150,000 | ¥0.20729 | ¥31,093.50 |
| 300,000 | ¥0.20422 | ¥61,266.00 |









