SKY13290-313LF | ||
---|---|---|
DigiKey Part Number | 863-1174-2-ND - Tape & Reel (TR) 863-1174-1-ND - Cut Tape (CT) 863-1174-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13290-313LF | |
Description | IC RF SWITCH SPDT 2.5GHZ 6DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SPDT 2.5 GHz 50Ohm 6-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13290-313LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 2.5GHz | |
Isolation | 18dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.33100 | ¥393.31 |
25 | ¥37.18160 | ¥929.54 |
100 | ¥32.22330 | ¥3,222.33 |
250 | ¥30.57096 | ¥7,642.74 |
500 | ¥27.43120 | ¥13,715.60 |
1,000 | ¥23.13476 | ¥23,134.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.97804 | ¥65,934.12 |