



SIT1552AI-JE-DCC-32.768E | |
|---|---|
DigiKey Part Number | 1473-1318-2-ND - Tape & Reel (TR) 1473-1318-1-ND - Cut Tape (CT) 1473-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1552AI-JE-DCC-32.768E |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1552AI-JE-DCC-32.768E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.52µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥13.20600 | ¥132.06 |
| 25 | ¥12.48680 | ¥312.17 |
| 50 | ¥11.96920 | ¥598.46 |
| 100 | ¥11.47390 | ¥1,147.39 |
| 250 | ¥10.85116 | ¥2,712.79 |
| 500 | ¥10.40248 | ¥5,201.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.83282 | ¥10,832.82 |
| 2,000 | ¥10.38567 | ¥20,771.34 |
| 3,000 | ¥10.13284 | ¥30,398.52 |
| 5,000 | ¥9.82330 | ¥49,116.50 |
| 7,000 | ¥9.62474 | ¥67,373.18 |











